Image for HS1P-341-G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS1P-341-G

DigiKey Part Number
1885-HS1P-341-G-ND
Manufacturer
Manufacturer Product Number
HS1P-341-G
Description
INTERLOCK SWITCH SAFETY PLUG TYP
Customer Reference
Detailed Description
Solenoid Release Interlock 3PST-NO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
3PST-NO
Manufacturer
IDEC
Voltage - Supply
24VDC
Packaging
Bulk
Actuator Type
Panel Disconnect
Part Status
Obsolete
Termination Style
Cable Leads
Type
Solenoid Release
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.