
Category | Holding Force 306kgf |
Manufacturer IDEC | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Features Status Indicator |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Release | Operating Temperature -20°C ~ 55°C |
Circuit 3PST-NC x 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 10A (AC), 8A (DC) | Approval Agency CE, cULus, TUV |
Voltage Rating 125VAC, 30VDC | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,83000 € | 244,83 € |
| 5 | 213,52800 € | 1.067,64 € |
| 10 | 201,28400 € | 2.012,84 € |
| 25 | 186,13560 € | 4.653,39 € |
| Unit Price without VAT: | 244,83000 € |
|---|---|
| Unit Price with VAT: | 291,34770 € |

