Solenoid Release Interlock 3PST-2NC/1NO x 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS1L-DQ44KMSR-R

DigiKey Part Number
1885-1207-ND
Manufacturer
Manufacturer Product Number
HS1L-DQ44KMSR-R
Description
INTERLOCK SOLENOID RELEASE 3PST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solenoid Release Interlock 3PST-2NC/1NO x 2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Holding Force
306kgf
Manufacturer
IDEC
Actuator Type
Panel Disconnect
Series
Termination Style
Screw Terminal
Packaging
Bulk
Features
Status Indicator
Part Status
Active
Conduit Thread Size
1/2" NPT
Type
Solenoid Release
Operating Temperature
-20°C ~ 55°C
Circuit
3PST-2NC/1NO x 2
Ingress Protection
IP67 - Dust Tight, Waterproof
Current Rating (Amps)
10A (AC), 8A (DC)
Approval Agency
CE, cULus, TUV
Voltage Rating
125VAC, 30VDC
Base Product Number
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1244,83000 €244,83 €
5213,52800 €1.067,64 €
10201,28400 €2.012,84 €
25186,13560 €4.653,39 €
Manufacturers Standard Package
Unit Price without VAT:244,83000 €
Unit Price with VAT:291,34770 €