
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | 3PST-2NC/1NO x 2 | |
Current Rating (Amps) | 10A (AC), 8A (DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 305.915kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | 1/2" NPT | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, CSA, cUL, cULus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,91000 € | 247,91 € |
| 5 | 216,21800 € | 1.081,09 € |
| 10 | 203,81800 € | 2.038,18 € |
| 25 | 188,47880 € | 4.711,97 € |
| Unit Price without VAT: | 247,91000 € |
|---|---|
| Unit Price with VAT: | 295,01290 € |

