
Category | Holding Force 153kgf |
Manufacturer IDEC | Actuator Type Panel Disconnect |
Series | Termination Style Screw Terminal |
Packaging Bulk | Conduit Thread Size G1/2 |
Part Status Obsolete | Operating Temperature -25°C ~ 50°C |
Type Solenoid Release | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 100mA (AC/DC) |

