Image for HR6S-AT1P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR6S-AT1P

DigiKey Part Number
1885-HR6S-AT1P-ND
Manufacturer
Manufacturer Product Number
HR6S-AT1P
Description
RELAY SAFETY 3PST 10.5A 24V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Safety Relay 3PST-NO (3 Form A) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Voltage
24VAC/DC
Manufacturer
IDEC
Contact Form
3PST-NO (3 Form A)
Series
Contact Rating (Current)
6 A
Packaging
Bulk
Switching Voltage
250VAC, 24VDC - Max
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
DIN Rail
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1487,95000 €487,95 €
Manufacturers Standard Package
Unit Price without VAT:487,95000 €
Unit Price with VAT:580,66050 €