


HG4G-VCXT22MF-B | |
|---|---|
DigiKey Part Number | 1885-HG4G-VCXT22MF-B-ND |
Manufacturer | |
Manufacturer Product Number | HG4G-VCXT22MF-B |
Description | 12.1 INCH TFT 65K BLACK BEZEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 12.1" Color |
Datasheet | Datasheet |
Category | Display Type Color |
Manufacturer IDEC | Case Color Black |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bulk | Ingress Protection IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface, Memory Card Interface |
Size - Display 12.1" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.026,23000 € | 2.026,23 € |
| Unit Price without VAT: | 2.026,23000 € |
|---|---|
| Unit Price with VAT: | 2.411,21370 € |

