
HG2G-V5FT22TF-B | |
|---|---|
DigiKey Part Number | 1885-HG2G-V5FT22TF-B-ND |
Manufacturer | |
Manufacturer Product Number | HG2G-V5FT22TF-B |
Description | DISPLAY TFT LCD 5.7" COLOR 65K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 5.7" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 5.7" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 867,27000 € | 867,27 € |
| 10 | 785,22900 € | 7.852,29 € |
| Unit Price without VAT: | 867,27000 € |
|---|---|
| Unit Price with VAT: | 1.032,05130 € |


