Human Machine Interface (HMI) Touchscreen 5.7" Monochrome
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2G-5TN22TF-S

DigiKey Part Number
1885-1111-ND
Manufacturer
Manufacturer Product Number
HG2G-5TN22TF-S
Description
HMI TOUCHSCREEN 5.7" MONOCHROME
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Monochrome
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Obsolete
Type
Touchscreen
Size - Display
5.7"
Display Type
Monochrome
Case Color
Silver
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant
Voltage - Supply
12 ~ 24VDC
Features
-
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.