
Category | Mounting Feature Front of Panel |
Manufacturer IDEC | Color Yellow |
Series | Material Silicone Rubber |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

