
HE9Z-D5B | |
|---|---|
DigiKey Part Number | 1885-HE9Z-D5B-ND |
Manufacturer | |
Manufacturer Product Number | HE9Z-D5B |
Description | RUBBER BOOT COVER BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Silicone Rubber Black |
Category | Mounting Feature Front of Panel |
Manufacturer IDEC | Color Black |
Series | Material Silicone Rubber |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Ingress Protection IP65 - Dust Tight, Oil and Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,14000 € | 8,14 € |
| Unit Price without VAT: | 8,14000 € |
|---|---|
| Unit Price with VAT: | 9,68660 € |

