
HE9Z-D3B | |
|---|---|
DigiKey Part Number | 1885-HE9Z-D3B-ND |
Manufacturer | |
Manufacturer Product Number | HE9Z-D3B |
Description | RUBBER BOOT COVER BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Silicone Rubber Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |

