


HE9Z-D2Y | |
|---|---|
DigiKey Part Number | 1885-HE9Z-D2Y-ND |
Manufacturer | |
Manufacturer Product Number | HE9Z-D2Y |
Description | RUBBER BOOT COVER YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silicone Rubber Yellow |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Yellow | |
Material | Silicone Rubber | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Oil and Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 10 | 7,61700 € | 76,17 € |
| 25 | 7,32320 € | 183,08 € |
| 50 | 7,10740 € | 355,37 € |
| 100 | 6,89820 € | 689,82 € |
| 250 | 6,63112 € | 1.657,78 € |
| 500 | 6,43582 € | 3.217,91 € |
| 1.000 | 6,24625 € | 6.246,25 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

