
HE5B-M2PY | |
|---|---|
DigiKey Part Number | 1885-HE5B-M2PY-ND |
Manufacturer | |
Manufacturer Product Number | HE5B-M2PY |
Description | ENABLING SWITCH 16MM YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Free Hanging |
Category | Voltage Rating - DC 30 V |
Mfr | Termination Style Solder Lug |
Series | Ingress Protection IP65 - Dust Tight, Water Resistant |
Packaging Bulk | Panel Cutout Dimensions Circular - 16.20mm Dia |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Mounting Type Free Hanging | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 1A (AC/DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,49000 € | 37,49 € |
| 10 | 30,95700 € | 309,57 € |
| 25 | 28,77240 € | 719,31 € |
| 50 | 27,29760 € | 1.364,88 € |
| 100 | 25,97560 € | 2.597,56 € |
| 250 | 24,45456 € | 6.113,64 € |
| Unit Price without VAT: | 37,49000 € |
|---|---|
| Unit Price with VAT: | 44,61310 € |


