Image for HE2G-21SH-L-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE2G-21SH-L-L

DigiKey Part Number
1885-HE2G-21SH-L-L-ND
Manufacturer
Manufacturer Product Number
HE2G-21SH-L-L
Description
GRIP SWITCH JOG PUSHBUTTONS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Pushbutton Switch 4PDT + SPST-NC Free Hanging
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 V
Mfr
Voltage Rating - DC
30 V
Series
Termination Style
Solder Lug
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Panel Cutout Dimensions
Circular - 16.20mm Dia
Mounting Type
Free Hanging
Operating Temperature
-10°C ~ 60°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-Mom
Electrical Life
100,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1350,25000 €350,25 €
Manufacturers Standard Package
Unit Price without VAT:350,25000 €
Unit Price with VAT:416,79750 €