
HE2B-M211 | |
|---|---|
DigiKey Part Number | 1885-HE2B-M211-ND |
Manufacturer | |
Manufacturer Product Number | HE2B-M211 |
Description | ENABLING SWITCH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO/NC Free Hanging |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 30 V |
Series | Termination Style Solder Lug |
Packaging Bulk | Ingress Protection IP40 |
Part Status Active | Panel Cutout Dimensions Circular - 16.20mm Dia |
Mounting Type Free Hanging | Operating Temperature -25°C ~ 60°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom, Off-Mom | Electrical Life 100,000 Cycles |
Current Rating (Amps) 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,38000 € | 44,38 € |
| Unit Price without VAT: | 44,38000 € |
|---|---|
| Unit Price with VAT: | 52,81220 € |

