
HE2B-M200PB | |
|---|---|
DigiKey Part Number | 1885-HE2B-M200PB-ND |
Manufacturer | |
Manufacturer Product Number | HE2B-M200PB |
Description | ENABLING SWITCH BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Free Hanging |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,33000 € | 46,33 € |
| 10 | 38,27500 € | 382,75 € |
| 25 | 35,60240 € | 890,06 € |
| 50 | 33,80380 € | 1.690,19 € |
| 100 | 32,19640 € | 3.219,64 € |
| 250 | 30,35220 € | 7.588,05 € |
| Unit Price without VAT: | 46,33000 € |
|---|---|
| Unit Price with VAT: | 55,13270 € |

