
Category | Switch Function Off-On |
Mfr | Current Rating (Amps) 1A (AC/DC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Voltage Rating - DC 30 V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Free Hanging | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Operating Temperature -50°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,41000 € | 395,41 € |
| Unit Price without VAT: | 395,41000 € |
|---|---|
| Unit Price with VAT: | 470,53790 € |

