
HE1B-M1 | |
|---|---|
DigiKey Part Number | 1885-HE1B-M1-ND |
Manufacturer | |
Manufacturer Product Number | HE1B-M1 |
Description | ENABLING SWITCH SIDE MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On-Off | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rectangular, Button | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 60°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,71000 € | 20,71 € |
| 10 | 17,11100 € | 171,11 € |
| 25 | 15,87360 € | 396,84 € |
| 50 | 15,02840 € | 751,42 € |
| 100 | 14,26380 € | 1.426,38 € |
| 250 | 13,37592 € | 3.343,98 € |
| 500 | 12,79336 € | 6.396,68 € |
| Unit Price without VAT: | 20,71000 € |
|---|---|
| Unit Price with VAT: | 24,64490 € |

