
HA9Z-B11S | |
|---|---|
DigiKey Part Number | 1885-HA9Z-B11S-ND |
Manufacturer | |
Manufacturer Product Number | HA9Z-B11S |
Description | ROUND STANDARD LENS BLUE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Blue Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | H6 Series | |
Mounting Type | Snap Fit | |
Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

