
HA4P-14Y | |
|---|---|
DigiKey Part Number | 1885-HA4P-14Y-ND |
Manufacturer | |
Manufacturer Product Number | HA4P-14Y |
Description | LED PNL IND YELLOW 24.00MM SLDR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 24V Solder Lug |
Category | Voltage 24V |
Manufacturer IDEC | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.64" (16.20mm) |
Packaging Bulk | Lens Size 24.00mm |
Part Status Active | Lens Style Square with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Yellow | Ingress Protection IP65 |
Ratings AC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,36000 € | 20,36 € |
| 10 | 16,28100 € | 162,81 € |
| 100 | 14,67220 € | 1.467,22 € |
| Unit Price without VAT: | 20,36000 € |
|---|---|
| Unit Price with VAT: | 24,22840 € |

