Configurable Switch Body Selector Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1S-2Y

DigiKey Part Number
1885-HA1S-2Y-ND
Manufacturer
Manufacturer Product Number
HA1S-2Y
Description
CONFIG SWITCH BODY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Actuator Type
Selector
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
IDEC, L6
Part Status
Active
Panel Cutout Dimensions
16.2mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,28000 €24,28 €
1020,05600 €200,56 €
2518,61400 €465,35 €
5017,63220 €881,61 €
10016,74670 €1.674,67 €
25015,72128 €3.930,32 €
50015,05014 €7.525,07 €
Manufacturers Standard Package
Unit Price without VAT:24,28000 €
Unit Price with VAT:28,89320 €