
Category | Ratings AC |
Manufacturer IDEC | Voltage 120V |
Series | Current 8mA |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Active | Lens Size 18.00mm Dia |
Type LED | Lens Style Round with Flat Top |
Lamp Color Red | Termination Style Solder Lug |
Lens Color Red | Ingress Protection IP65 |
Lens Transparency Diffused |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,04000 € | 29,04 € |
| 10 | 23,58600 € | 235,86 € |
| 100 | 22,13820 € | 2.213,82 € |
| Unit Price without VAT: | 29,04000 € |
|---|---|
| Unit Price with VAT: | 34,55760 € |

