Image for HA1P-1C05-Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1P-1C05-Y

DigiKey Part Number
1885-HA1P-1C05-Y-ND
Manufacturer
Manufacturer Product Number
HA1P-1C05-Y
Description
INCAN PNL IND YELLOW SLDR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Yellow 6V Solder Lug
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Incandescent
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
-
Ratings
AC/DC
Voltage
6V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Solder Lug
Ingress Protection
IP65
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,64000 €17,64 €
1014,00500 €140,05 €
10011,89500 €1.189,50 €
50010,97976 €5.489,88 €
Manufacturers Standard Package
Unit Price without VAT:17,64000 €
Unit Price with VAT:20,99160 €