
HA1P-1C04V-R | |
|---|---|
DigiKey Part Number | 1885-HA1P-1C04V-R-ND |
Manufacturer | |
Manufacturer Product Number | HA1P-1C04V-R |
Description | INCAN PNL IND RED PC PIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Red 24V PC Pin |
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 24V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Style Round with Flat Top |
Type Incandescent | Termination Style PC Pin |
Lamp Color Red | Ingress Protection IP65 |
Lens Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,17000 € | 21,17 € |
| 10 | 16,94700 € | 169,47 € |
| 100 | 15,33050 € | 1.533,05 € |
| Unit Price without VAT: | 21,17000 € |
|---|---|
| Unit Price with VAT: | 25,19230 € |

