
HA1P-18-R | |
|---|---|
DigiKey Part Number | 1885-HA1P-18-R-ND |
Manufacturer | |
Manufacturer Product Number | HA1P-18-R |
Description | LED PNL IND RED SOLDER LUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red 120V Solder Lug |
Category | Ratings AC |
Manufacturer IDEC | Voltage 120V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Red | Ingress Protection IP65 |
Lens Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,10000 € | 28,10 € |
| 10 | 22,78500 € | 227,85 € |
| 100 | 21,30700 € | 2.130,70 € |
| Unit Price without VAT: | 28,10000 € |
|---|---|
| Unit Price with VAT: | 33,43900 € |

