
HA1P-14-G | |
|---|---|
DigiKey Part Number | 1885-HA1P-14-G-ND |
Manufacturer | |
Manufacturer Product Number | HA1P-14-G |
Description | LED PNL IND GREEN SOLDER LUG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,28000 € | 20,28 € |
| 10 | 16,19600 € | 161,96 € |
| 100 | 13,83240 € | 1.383,24 € |
| 500 | 12,80840 € | 6.404,20 € |
| Unit Price without VAT: | 20,28000 € |
|---|---|
| Unit Price with VAT: | 24,13320 € |

