
Category | Ratings AC/DC |
Manufacturer IDEC | Voltage 12V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.63" (16.00mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Solder Lug |
Lamp Color Red | Ingress Protection IP65 |
Lens Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,18000 € | 20,18 € |
| 10 | 16,12200 € | 161,22 € |
| 100 | 14,49930 € | 1.449,93 € |
| Unit Price without VAT: | 20,18000 € |
|---|---|
| Unit Price with VAT: | 24,01420 € |

