
HA1L-M3C65-Y | |
|---|---|
DigiKey Part Number | 1885-HA1L-M3C65-Y-ND |
Manufacturer | |
Manufacturer Product Number | HA1L-M3C65-Y |
Description | 16MM PUSHBUTTON ILLUMINATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Yellow |
Packaging Bulk | Illumination Type, Color Incandescent, Yellow |
Part Status Active | Illumination Voltage (Nominal) 6 VAC/DC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Type Standard, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.20mm Dia |
Switch Function On-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC), 3A (DC) | Mechanical Life 2,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,94000 € | 29,94 € |
| Unit Price without VAT: | 29,94000 € |
|---|---|
| Unit Price with VAT: | 35,62860 € |

