
HA1F-21C28V-A | |
|---|---|
DigiKey Part Number | 1885-HA1F-21C28V-A-ND |
Manufacturer | |
Manufacturer Product Number | HA1F-21C28V-A |
Description | SWITCH SELECT 2P DPDT 100MA 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position DPDT 100mA (AC/DC) 125 V Panel Mount |
Category | Illumination Illuminated |
Manufacturer IDEC | Illumination Type, Color LED, Amber |
Series | Illumination Voltage (Nominal) 120 VAC |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style PC Pin |
Type Standard | Panel Cutout Dimensions Circular - 16.20mm Dia |
Circuit DPDT | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 2 | Operating Temperature -25°C ~ 55°C |
Switch Function On-Mom | Depth Behind Flange 36.00mm |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 250,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Approval Agency CE, CSA, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,97000 € | 46,97 € |
| Unit Price without VAT: | 46,97000 € |
|---|---|
| Unit Price with VAT: | 55,89430 € |

