Image for HA1B-M0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1B-M0

DigiKey Part Number
1885-HA1B-M0-ND
Manufacturer
Manufacturer Product Number
HA1B-M0
Description
CONFIG SWITCH BODY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Button (Not Included) Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Maintained
Manufacturer
IDEC
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Button (Not Included)
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
IDEC, L6
Part Status
Active
Panel Cutout Dimensions
20.2mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,75000 €8,75 €
107,26200 €72,62 €
256,72800 €168,20 €
506,35580 €317,79 €
1006,01490 €601,49 €
2505,61324 €1.403,31 €
5005,34630 €2.673,15 €
1.0005,10990 €5.109,90 €
Manufacturers Standard Package
Unit Price without VAT:8,75000 €
Unit Price with VAT:10,41250 €