Image for HA-C60 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA-C60

DigiKey Part Number
1885-HA-C60-ND
Manufacturer
Manufacturer Product Number
HA-C60
Description
CONTACT BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPDT 5A @ 125VAC, 3A @ 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
DPDT
Manufacturer
IDEC
Requires
Switch Body
Series
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Packaging
Bulk
Contact Rating @ Voltage
5A @ 125VAC, 3A @ 30VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
IDEC, L6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,94000 €9,94 €
108,57300 €85,73 €
258,08320 €202,08 €
507,73120 €386,56 €
1007,39400 €739,40 €
2506,96964 €1.742,41 €
5006,66426 €3.332,13 €
1.0006,37170 €6.371,70 €
Manufacturers Standard Package
Unit Price without VAT:9,94000 €
Unit Price with VAT:11,82860 €