Configurable Contact Block DPDT 5A @ 125VAC, 3A @ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA-C6

DigiKey Part Number
1885-HA-C6-ND
Manufacturer
Manufacturer Product Number
HA-C6
Description
CONTACT BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Contact Block DPDT 5A @ 125VAC, 3A @ 30VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Circuit
DPDT
Manufacturer
IDEC
Requires
Switch Body
Series
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Packaging
Bulk
Contact Rating @ Voltage
5A @ 125VAC, 3A @ 30VDC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
IDEC, L6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,40000 €9,40 €
108,11500 €81,15 €
257,65160 €191,29 €
507,31840 €365,92 €
1006,99910 €699,91 €
2506,59752 €1.649,38 €
5006,30852 €3.154,26 €
1.0006,03163 €6.031,63 €
Manufacturers Standard Package
Unit Price without VAT:9,40000 €
Unit Price with VAT:11,18600 €