
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 100mA @ 125VAC, 30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, L6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,06000 € | 10,06 € |
| 10 | 8,68100 € | 86,81 € |
| 25 | 8,18480 € | 204,62 € |
| 50 | 7,82860 € | 391,43 € |
| 100 | 7,48700 € | 748,70 € |
| 250 | 7,05740 € | 1.764,35 € |
| 500 | 6,74818 € | 3.374,09 € |
| 1.000 | 6,45192 € | 6.451,92 € |
| Unit Price without VAT: | 10,06000 € |
|---|---|
| Unit Price with VAT: | 11,97140 € |

