
HA-C10 | |
|---|---|
DigiKey Part Number | 1885-HA-C10-ND |
Manufacturer | |
Manufacturer Product Number | HA-C10 |
Description | CONTACT BLOCK SPDT 0.1A 125V/30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPDT 0.1A @ 125VAC/30VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Requires | Switch Body | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.1A @ 125VAC/30VDC | |
(Select First, Then Apply Filters) Compatible Series | IDEC, L6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,31000 € | 7,31 € |
| 10 | 6,30600 € | 63,06 € |
| 25 | 5,94720 € | 148,68 € |
| 50 | 5,68840 € | 284,42 € |
| 100 | 5,44050 € | 544,05 € |
| 250 | 5,12860 € | 1.282,15 € |
| 500 | 4,90414 € | 2.452,07 € |
| 1.000 | 4,68910 € | 4.689,10 € |
| Unit Price without VAT: | 7,31000 € |
|---|---|
| Unit Price with VAT: | 8,69890 € |

