Image for HA-C1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA-C1

DigiKey Part Number
1885-HA-C1-ND
Manufacturer
Manufacturer Product Number
HA-C1
Description
CONTACT BLOCK SPDT 0.1A 125V/30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPDT 0.1A @ 125VAC/30VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Requires
Switch Body
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Contact Rating @ Voltage
0.1A @ 125VAC/30VDC
(Select First, Then Apply Filters) Compatible Series
IDEC, L6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,76000 €6,76 €
105,83100 €58,31 €
255,49800 €137,45 €
505,25860 €262,93 €
1005,02950 €502,95 €
2504,74128 €1.185,32 €
5004,53384 €2.266,92 €
1.0004,33512 €4.335,12 €
Manufacturers Standard Package
Unit Price without VAT:6,76000 €
Unit Price with VAT:8,04440 €