
GT5Y-4SN6A24 | |
|---|---|
DigiKey Part Number | 1885-GT5Y-4SN6A24-ND |
Manufacturer | |
Manufacturer Product Number | GT5Y-4SN6A24 |
Description | RELAY TIME DELAY 3A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 60 Min Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Category | Circuit 4PDT (4 Form C) |
Manufacturer IDEC | Delay Time 0.1 Sec ~ 60 Min |
Series | Contact Rating @ Voltage 3A @ 220VAC/30VDC |
Packaging Bulk | Voltage - Supply 24VAC |
Part Status Active | Termination Style Plug In |
Mounting Type Socketable | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,66000 € | 42,66 € |
| Unit Price without VAT: | 42,66000 € |
|---|---|
| Unit Price with VAT: | 50,76540 € |

