
GT5Y-4SN6A100 | |
|---|---|
DigiKey Part Number | 1885-GT5Y-4SN6A100-ND |
Manufacturer | |
Manufacturer Product Number | GT5Y-4SN6A100 |
Description | RELAY TIME DELAY 3A |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay 4PDT (4 Form C) 0.1 Sec ~ 60 Min Delay 3A @ 220VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | On-Delay | |
Circuit | 4PDT (4 Form C) | |
Delay Time | 0.1 Sec ~ 60 Min | |
Contact Rating @ Voltage | 3A @ 220VAC/30VDC | |
Voltage - Supply | 100 ~ 120VAC | |
Termination Style | Plug In | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,66000 € | 42,66 € |
| Unit Price without VAT: | 42,66000 € |
|---|---|
| Unit Price with VAT: | 50,76540 € |

