MFR Recommended

GT5P-N10MA100 | |
|---|---|
DigiKey Part Number | 1885-GT5P-N10MA100-ND |
Manufacturer | |
Manufacturer Product Number | GT5P-N10MA100 |
Description | RELAY TIME DELAY 10MIN 5A 120V |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPDT (1 Form C) 10 Sec ~ 10 Min Delay 5A @ 120VAC/24VDC Socketable |
Category | Circuit SPDT (1 Form C) |
Manufacturer IDEC | Delay Time 10 Sec ~ 10 Min |
Series | Contact Rating @ Voltage 5A @ 120VAC/24VDC |
Packaging Bulk | Voltage - Supply 100 ~ 120VAC |
Part Status Obsolete | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT5Y-2SN1A100 | IDEC | 1 | 1885-1032-ND | 41,39000 € | MFR Recommended |


