
GT3W-A33AD24N | |
|---|---|
DigiKey Part Number | 1885-GT3W-A33AD24N-ND |
Manufacturer | |
Manufacturer Product Number | GT3W-A33AD24N |
Description | RELAY TIME DELAY 300HR 5A 120V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 300 Hrs Delay 5A @ 120VAC/30VDC Socketable |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 300 Hrs | |
Contact Rating @ Voltage | 5A @ 120VAC/30VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |

