
GT3F-1EAF20 | |
|---|---|
DigiKey Part Number | 1885-GT3F-1EAF20-ND |
Manufacturer | |
Manufacturer Product Number | GT3F-1EAF20 |
Description | RELAY TIME DELAY 600SEC 5A 250V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 600 Sec Delay 5A @ 250VAC/30VDC Socketable |
Category | Circuit SPDT (1 Form C) |
Manufacturer IDEC | Delay Time 0.1 Sec ~ 600 Sec |
Series | Contact Rating @ Voltage 5A @ 250VAC/30VDC |
Packaging Bulk | Voltage - Supply 100 ~ 240VAC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,92000 € | 82,92 € |
| Unit Price without VAT: | 82,92000 € |
|---|---|
| Unit Price with VAT: | 98,67480 € |

