
GT3F-1AD24 | |
|---|---|
DigiKey Part Number | 1885-1138-ND |
Manufacturer | |
Manufacturer Product Number | GT3F-1AD24 |
Description | RELAY TIME DELAY 600SEC 5A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.1 Sec ~ 600 Sec Delay 5A @ 250VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.1 Sec ~ 600 Sec | |
Contact Rating @ Voltage | 5A @ 250VAC/30VDC | |
Voltage - Supply | 24VAC/DC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,07000 € | 79,07 € |
| 10 | 66,94600 € | 669,46 € |
| 25 | 63,70280 € | 1.592,57 € |
| 50 | 61,68560 € | 3.084,28 € |
| 100 | 59,98110 € | 5.998,11 € |
| Unit Price without VAT: | 79,07000 € |
|---|---|
| Unit Price with VAT: | 94,09330 € |

