
GT3A-2ED12 | |
|---|---|
DigiKey Part Number | 1885-GT3A-2ED12-ND |
Manufacturer | |
Manufacturer Product Number | GT3A-2ED12 |
Description | RELAY TIME DELAY 180HR 3A 250V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 180 Hrs Delay 3A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer IDEC | Delay Time 0.1 Sec ~ 180 Hrs |
Series | Contact Rating @ Voltage 3A @ 250VAC |
Packaging Bulk | Voltage - Supply 12VDC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Programmable (Multi-Function) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,43000 € | 70,43 € |
| Unit Price without VAT: | 70,43000 € |
|---|---|
| Unit Price with VAT: | 83,81170 € |

