Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 180 Hrs Delay 3A @ 240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT3A-2AF20

DigiKey Part Number
1885-1047-ND
Manufacturer
Manufacturer Product Number
GT3A-2AF20
Description
RELAY TIME DELAY 180HR 3A 240V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 180 Hrs Delay 3A @ 240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Circuit
DPDT (2 Form C)
Manufacturer
IDEC
Delay Time
0.1 Sec ~ 180 Hrs
Series
Contact Rating @ Voltage
3A @ 240VAC
Packaging
Bulk
Voltage - Supply
100 ~ 240VAC
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Mounting Type
Socketable
Timing Adjustment Method
Hand Dial
Relay Type
Mechanical Relay
Timing Initiate Method
Input Voltage
Function
Programmable (Multi-Function)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,91000 €66,91 €
1056,30000 €563,00 €
2553,46000 €1.336,50 €
5051,69320 €2.584,66 €
10050,20000 €5.020,00 €
Manufacturers Standard Package
Unit Price without VAT:66,91000 €
Unit Price with VAT:79,62290 €