
GE1A-C10HA220 | |
|---|---|
DigiKey Part Number | 1885-GE1A-C10HA220-ND |
Manufacturer | |
Manufacturer Product Number | GE1A-C10HA220 |
Description | RELAY TIME DELAY 10HR 5A 240V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 10 Hrs Delay 5A @ 240VAC/24VDC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer IDEC | Delay Time 0.1 Sec ~ 10 Hrs |
Series | Contact Rating @ Voltage 5A @ 240VAC/24VDC |
Packaging Bulk | Voltage - Supply 220 ~ 240VAC |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Hand Dial |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function On-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,35000 € | 32,35 € |
| Unit Price without VAT: | 32,35000 € |
|---|---|
| Unit Price with VAT: | 38,49650 € |

