Human Machine Interface (HMI) Touchscreen 7.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT2J-7U22RAF-B

DigiKey Part Number
1885-FT2J-7U22RAF-B-ND
Manufacturer
Manufacturer Product Number
FT2J-7U22RAF-B
Description
7" PLC+HMI 22IO Relay Output
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 7.0" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Display Type
Color
Manufacturer
IDEC
Case Color
Black
Series
Operating Temperature
-20°C ~ 55°C
Packaging
Box
Ingress Protection
IP65F/IP66F/IP67F - Dust Tight, Water Resistant, Waterproof; NEMA 4X, 13
Part Status
Active
Voltage - Supply
24VDC
Type
Touchscreen
Features
Expansion Interface
Size - Display
7.0"
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.264,65000 €1.264,65 €
Manufacturers Standard Package
Unit Price without VAT:1.264,65000 €
Unit Price with VAT:1.504,93350 €