
FT1J-4F14SAG-S | |
|---|---|
DigiKey Part Number | 1885-FT1J-4F14SAG-S-ND |
Manufacturer | |
Manufacturer Product Number | FT1J-4F14SAG-S |
Description | 4IN PLC+HMI 14IO TRANS SOURCE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 4.3" Color |
Category | Display Type Color |
Manufacturer IDEC | Case Color Silver |
Series | Operating Temperature -20°C ~ 55°C |
Packaging Bulk | Ingress Protection IP65F/IP66F/IP67F - Dust Tight, Water Resistant, Waterproof; NEMA 1, 4X, 13 |
Part Status Active | Voltage - Supply 24VDC |
Type Touchscreen | Features Expansion Interface |
Size - Display 4.3" | For Use With/Related Products Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,50000 € | 820,50 € |
| Unit Price without VAT: | 820,50000 € |
|---|---|
| Unit Price with VAT: | 976,39500 € |

