MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Touchscreen | |
Size - Display | 3.8" | |
Display Type | Monochrome | |
Case Color | Gray | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4X, 13 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | FT1A Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,75000 € | 724,75 € |
| Unit Price without VAT: | 724,75000 € |
|---|---|
| Unit Price with VAT: | 862,45250 € |

