MFR Recommended

FT1A-M12RA-S | |
|---|---|
DigiKey Part Number | 1885-FT1A-M12RA-S-ND |
Manufacturer | |
Manufacturer Product Number | FT1A-M12RA-S |
Description | 3.7" MONOCHROME LIGHT GRAY BEZEL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 3.8" Monochrome |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 3.8" | |
Display Type | Monochrome | |
Case Color | Silver | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4X, 13 | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface | |
For Use With/Related Products | FT1A Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,91000 € | 356,91 € |
| Unit Price without VAT: | 356,91000 € |
|---|---|
| Unit Price with VAT: | 424,72290 € |

