Image for FT1A-H12RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT1A-H12RC

DigiKey Part Number
1885-FT1A-H12RC-ND
Manufacturer
Manufacturer Product Number
FT1A-H12RC
Description
SMARTAXIS 12I/O CPU AC POWER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 100 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
100 ~ 240VAC
Manufacturer
IDEC
Display Type
TFT - Color LCD
Series
Mounting Type
DIN Rail
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Ingress Protection
IP20
Number of Inputs and Type
8 - Analog
Software
WindLDR
Number of Outputs and Type
4 - Relay
Approval Agency
CE, cULus
Expandable
Non-Expandable
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1207,10000 €207,10 €
Manufacturers Standard Package
Unit Price without VAT:207,10000 €
Unit Price with VAT:246,44900 €